
2-channel, 25Mbps digital isolator in an 8-pin SOIC package. Features unidirectional signal transmission with a 42ns propagation delay and 2ns pulse width distortion. Operates from a 2.8V to 5V supply voltage with a nominal supply current of 20mA. Suitable for general-purpose applications, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO7220CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7220CDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 42ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
