
Dual Channel, 2/0, 25Mbps Digital Isolator 8-SOIC -40 to 125
Texas Instruments ISO7220CDRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220CDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
