
2-channel, unidirectional digital isolator for general-purpose interface applications. Features a 150Mbps data rate and 16ns propagation delay with 1ns pulse width distortion. Operates from a 3V to 5.5V supply with a 20mA supply current. Packaged in an 8-pin SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. Supports a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ISO7220MDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7220MDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Operating Supply Current | 20mA |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 16ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220MDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
