
Dual-channel, 2/0, 150-Mbps digital isolator 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments ISO7220MDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7220MDRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 20mA |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 390mW |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7220MDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
