
Automotive-grade digital isolator, 2-channel, unidirectional, 25Mbps data rate, 42ns propagation delay, and 2ns pulse width distortion. Features 3.3V to 5V supply voltage, 36ns turn-on delay, and operates from -40°C to 125°C. Packaged in an 8-pin SOIC, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ISO7221CQDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7221CQDRQ1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 36ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7221CQDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
