
High-speed digital isolator, 2-channel unidirectional CMOS interface IC with a 150Mbps data rate. Features 16ns propagation delay and 1ns pulse width distortion, operating from a 3.3V to 5V supply. Housed in an 8-pin SOIC package, this RoHS compliant component offers a maximum operating temperature of 125°C.
Texas Instruments ISO7221MDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 16ns |
| Pulse Width Distortion (PWD) | 1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-On Delay Time | 16ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7221MDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
