
Single-channel, unidirectional digital isolator for robust signal transmission. Achieves 100Mbps data rates with a 24ns propagation delay and 2ns pulse width distortion. Operates across a wide temperature range of -40°C to 125°C, powered by 3.3V to 5V supply voltages. Features a lead-free, RoHS-compliant SOIC package, ideal for general-purpose interface applications.
Sign in to ask questions about the Texas Instruments ISO722DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO722DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 24ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO722DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
