
The ISO722DRG4 is a general purpose isolated interface IC from Texas Instruments, featuring a unidirectional channel and a data rate of 100Mbps. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.3V. The IC is lead free and RoHS compliant, and is packaged in a SOIC-8 package with a quantity of 2500 units per reel.
Sign in to ask questions about the Texas Instruments ISO722DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO722DRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 10mA |
| Number of Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 159mW |
| Propagation Delay | 24ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 24ns |
| Type | General Purpose |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO722DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
