
SPECIALTY ANALOG CIRCUIT, PDSO16, GREEN, PLASTIC, SOIC-16
Sign in to ask questions about the Texas Instruments ISO7230ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7230ADWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Isolation Voltage | 2.8kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Nominal Supply Current | 16mA |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Series | ISO7230A |
| Turn-On Delay Time | 110ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7230ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
