
Triple-channel digital isolator, 1 Mbps data rate, 4kV isolation voltage. Features 3 unidirectional channels, 95ns propagation delay, and 10ns pulse width distortion. Operates from 3.15V to 5.5V supply voltage with a maximum operating temperature of 125°C. Surface mountable in a 16-SOIC package, this RoHS compliant component offers general-purpose isolation.
Sign in to ask questions about the Texas Instruments ISO7231ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7231ADW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 95ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 80ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7231ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
