
DGTL ISO 4KV 3CH GEN PURP 16SOIC
Texas Instruments ISO7231ADWG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 95ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 110ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
No datasheet is available for this part.
