
The ISO7231ADWRG4 is a 3-channel unidirectional isolated interface IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.15V. It features a propagation delay of 95ns and a pulse width distortion of 10ns. The IC is not radiation hardened and is not isolated from power. It is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments ISO7231ADWRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 95ns |
| Pulse Width Distortion (PWD) | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 110ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
No datasheet is available for this part.
