
The ISO7231CDWG4 is a 3-channel general purpose IC from Texas Instruments, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a data rate of up to 25Mbps and a propagation delay of 56ns. It is isolated to 4kV and has a supply current of 1mA.
Sign in to ask questions about the Texas Instruments ISO7231CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7231CDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| RoHS Compliant | Yes |
| Series | ISO7231C |
| Supply Current | 1mA |
| Turn-On Delay Time | 42ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7231CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
