
The ISO7231CDWR is a 3-channel unidirectional isolator from Texas Instruments, packaged in a SOIC. It operates between -40°C and 125°C and is compliant with RoHS. The device has a maximum supply voltage of 5V and a nominal supply current of 17.5mA. It has a propagation delay of 42ns and a pulse width distortion of 2.5ns. The isolator is available in a tape and reel package with 2000 units per reel.
Sign in to ask questions about the Texas Instruments ISO7231CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7231CDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 17.5mA |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 32ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7231CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
