
The ISO7231CDWRG4 is a 3-channel interface IC from Texas Instruments, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5V and a minimum supply voltage of 3.3V. It features a data rate of up to 25Mbps and a propagation delay of 56ns. The IC is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments ISO7231CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7231CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| RoHS Compliant | Yes |
| Series | ISO7231C |
| Turn-On Delay Time | 42ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7231CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
