
3-channel unidirectional digital isolator, 150Mbps data rate, 4kV isolation voltage. Features 23ns propagation delay, 2ns pulse width distortion, and 28ns turn-on delay. Operates from 3.15V to 5.5V supply voltage with a maximum input current of 10uA. Packaged in a 16-pin SOIC for surface mount termination, with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7231MDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7231MDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 38mm |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 367mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 23ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17.5mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 28ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| Width | 367mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7231MDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
