
The ISO7231MDWRG4 is a 3-channel unidirectional interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It supports data rates of up to 150Mbps and features a propagation delay of 23ns. This lead-free device is RoHS compliant and available in a SOIC-16 package, packaged in tape and reel quantities of 2000 units.
Sign in to ask questions about the Texas Instruments ISO7231MDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7231MDWRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 42ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7231MDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
