
The ISO7240CDW is a 4-channel unidirectional digital isolator from Texas Instruments, operating at a maximum supply voltage of 5.5V and minimum supply voltage of 3.15V. It has a propagation delay of 56ns and pulse width distortion of 2.5ns. The device is available in a SOIC-8 package, with a maximum operating temperature of 125°C and minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 17mA.
Sign in to ask questions about the Texas Instruments ISO7240CDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7240CDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 56ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Turn-On Delay Time | 30ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240CDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
