
The ISO7240CDWG4 is a 4-channel interface IC from Texas Instruments, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS standards. The device has a nominal supply current of 17mA and a maximum supply voltage of 5.5V. It can handle a maximum power dissipation of 220mW and has a propagation delay of 56ns. The IC has a turn-on delay time of 95ns and is available in a rail/Tube packaging configuration with 40 units per package.
Texas Instruments ISO7240CDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Propagation Delay | 56ns |
| RoHS Compliant | Yes |
| Series | ISO7240C |
| Turn-On Delay Time | 95ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240CDWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
