
Quad-channel digital isolator, 25Mbps data rate, 4kV isolation voltage. Features unidirectional channels, 56ns propagation delay, and 2.5ns pulse width distortion. Operates within a 3.15V to 5.5V supply voltage range, with a maximum power dissipation of 220mW. Packaged in a 16-SOIC format, this RoHS compliant component is suitable for general-purpose interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7240CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 56ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Turn-On Delay Time | 42ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
