
The ISO7240CDWRG4 is a 4-channel unidirectional isolated interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It supports data rates of up to 25Mbps and has a nominal supply current of 17mA. The device is packaged in a lead-free SOIC-16 package and is compliant with RoHS regulations. The IC's power dissipation is 220mW, and it features a propagation delay of 42ns and pulse width distortion of 2.5ns.
Texas Instruments ISO7240CDWRG4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 95ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240CDWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
