
The ISO7240MDWG4 is a 4-channel interface IC from Texas Instruments, packaged in a 16-pin SOIC package. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3.15V, with a maximum power dissipation of 220mW. The IC has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free, with a maximum isolation voltage of 4kV.
Sign in to ask questions about the Texas Instruments ISO7240MDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7240MDWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 220mW |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO7240M |
| Supply Current | 1mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240MDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
