
Quad-channel, 150Mbps digital isolator in a 16-SOIC package. Features unidirectional channels, 3.3V to 5.5V supply voltage, and a nominal supply current of 17mA. Operates across a temperature range of -40°C to 125°C with a power dissipation of 220mW. Offers a propagation delay of 23ns and pulse width distortion of 2ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ISO7240MDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.3V |
| Nominal Supply Current | 17mA |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 23ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Turn-On Delay Time | 34ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7240MDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
