
The ISO7241A is a quad interface IC from Texas Instruments, packaged in a SOIC-16 lead-free package. It operates over a temperature range of -40°C to 125°C and supports data rates up to 1Mbps. This IC is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments ISO7241ADWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7241ADWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO7241A |
| Turn-On Delay Time | 110ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7241ADWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
