
Four-channel digital isolator, CMOS output, 1Mbps maximum data rate. Features 4000 Vrms minimum isolation voltage and 560Vp maximum working insulation voltage. Operates from a 5.5V supply with a -55°C to 125°C temperature range. Packaged in a 16-pin SOIC (Small Outline IC) with gull-wing leads for surface mounting.
Sign in to ask questions about the Texas Instruments ISO7241AMDWREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7241AMDWREP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013AA |
| Output Type | CMOS |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 5.5V |
| Maximum Propagation Delay Skew | 3.5ns |
| Maximum Power Dissipation | 220mW |
| Minimum Isolation Voltage | 4000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2(Typ)ns |
| Maximum Rise Time | 2(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 110ns |
| Maximum Propagation Delay Time (tPLH) | 110ns |
| Maximum Pulse Width Distortion | 10ns |
| Maximum Quiescent Supply Current | 20mA |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Minimum Pulse Width | 1000ns |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO7241AMDWREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.