Quad-channel, 3/1, 25-Mbps digital isolator 16-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments ISO7241CDWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7241CDWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISO7241C |
| Turn-On Delay Time | 95ns |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7241CDWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.