
The ISO7241CQDWRQ1 is a 4-channel unidirectional isolator from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and has a data rate of 25Mbps. The device is not isolated from power and is compliant with RoHS regulations. It is also compliant with the AEC-Q100 standard for automotive applications and is lead-free.
Sign in to ask questions about the Texas Instruments ISO7241CQDWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7241CQDWRQ1 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 45ns |
| Pulse Width Distortion (PWD) | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7241CQDWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
