
The ISO7242CDWR is a 4-channel unidirectional isolated interface IC from Texas Instruments. It operates at a maximum data rate of 25Mbps and features a maximum operating temperature range of -40°C to 125°C. The device is packaged in a SOIC-16 package and is RoHS compliant. It has a maximum power dissipation of 220mW and a maximum supply voltage of 5V.
Texas Instruments ISO7242CDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 220mW |
| Propagation Delay | 42ns |
| Pulse Width Distortion (PWD) | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Turn-On Delay Time | 35ns |
| Type | General Purpose |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7242CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
