The ISO7320FCQDQ1 is a dual interface circuit IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is available in a SOIC-8 package, measuring 3.895mm in width and 4.905mm in length. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 5.5V, respectively. It is designed to meet AEC-Q100 screening level requirements.
Texas Instruments ISO7320FCQDQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7320FCQDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.