
Dual-channel, 25-Mbps digital isolator for interface circuits. Features a 3.3V nominal supply voltage, operating from 3V to 5.5V. Designed for automotive temperature grades, with a -40°C to 125°C operating temperature range. Housed in an 8-SOIC package with a JEDEC code of R-PDSO-G8, measuring 3.895mm in width and 4.905mm in length. Offers two independent isolation channels.
Sign in to ask questions about the Texas Instruments ISO7321CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7321CDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7321CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.