
The ISO7321FCQDQ1 is a dual-function interface circuit from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C, making it suitable for harsh environments. The device has 8 terminals and is packaged in a SOIC-8 format, measuring 3.895mm in width and 4.905mm in length. It is rated for a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The ISO7321FCQDQ1 meets the AEC-Q100 screening level, ensuring reliability and quality in automotive systems.
Texas Instruments ISO7321FCQDQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7321FCQDQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.