The ISO7330FCDWR is a 3-function interface IC from Texas Instruments, featuring a supply voltage range of 3 to 5.5V and a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device is packaged in a SOIC-16 package, measuring 7.5mm in width and 10.3mm in length.
Sign in to ask questions about the Texas Instruments ISO7330FCDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7330FCDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7330FCDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.