The ISO7331CQDWQ1 is a 3-function interface circuit from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a SOIC-16 package and is compliant with AEC-Q100 screening level. With 16 terminals and a dual terminal position, this interface circuit is suitable for various applications.
Sign in to ask questions about the Texas Instruments ISO7331CQDWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7331CQDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7331CQDWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.