
Quad-channel digital isolator, 25-Mbps data rate, supporting 3/1 channel directionality. Features a 16-pin SOIC package with a 3.3V nominal supply voltage, operable from 3V to 5.5V. Designed for automotive temperature grades, with a minimum operating temperature of -40°C and a maximum of 125°C. This interface circuit offers robust isolation for demanding applications.
Sign in to ask questions about the Texas Instruments ISO7341CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7341CDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7341CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.