The ISO7341FCQDWQ1 is a 16-channel digital isolator from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is packaged in a 7.5mm wide, 10.3mm long R-PDSO-G16 package, suitable for surface mount applications. The ISO7341FCQDWQ1 is compliant with AEC-Q100 screening level and is designed for use in automotive applications.
Sign in to ask questions about the Texas Instruments ISO7341FCQDWQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7341FCQDWQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7341FCQDWQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.