
The ISO7342CDW is a 4-channel unidirectional isolated interface IC from Texas Instruments, operating at a maximum data rate of 25Mbps. It is available in a SOIC package and is not isolated from power. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 111mW. It is compliant with RoHS regulations and is packaged in a rail/tube format with 40 units per package.
Texas Instruments ISO7342CDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 111mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 6.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 58ns |
| Pulse Width Distortion (PWD) | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 31ns |
| Type | General Purpose |
| Weight | 0.023492oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7342CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
