
Quad-channel digital isolator, 25 Mbps data rate, 58 ns propagation delay, and 4 ns pulse width distortion. Features 2/2 channel configuration, unidirectional operation, and a 16-SOIC surface mount package. Operates across a -40°C to 125°C temperature range. This general-purpose interface IC is lead-free and RoHS compliant.
Texas Instruments ISO7342CDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Propagation Delay | 58ns |
| Pulse Width Distortion (PWD) | 4ns |
| RoHS Compliant | Yes |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7342CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
