
The ISO7420FEDR is a 2-channel digital isolator IC from Texas Instruments, packaged in a SOIC-8 package. It operates at a maximum supply voltage of 5V and a minimum supply voltage of 3.3V, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a data rate of 50Mbps and a propagation delay of 11ns, with a pulse width distortion of 3ns. It is RoHS compliant and lead free, but not radiation hardened or Reach SVHC compliant.
Sign in to ask questions about the Texas Instruments ISO7420FEDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7420FEDR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Pulse Width Distortion (PWD) | 3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7420FEDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
