
2-channel digital isolator, 1Mbps data rate, 2500 Vrms isolation voltage. Features logic output, 8 pins, SOIC package with gull-wing leads for surface mounting. Operates from 3.45V to 5.25V supply, with a maximum power dissipation of 390mW. Wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO7420MDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7420MDR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 3.98(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Output Type | Logic |
| Number of Channels per Chip | 2 |
| Maximum Data Rate | 1Mbps |
| Max Operating Supply Voltage | 3.45|5.25V |
| Maximum Power Dissipation | 390mW |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Fall Time | 2(Typ)ns |
| Maximum Rise Time | 2(Typ)ns |
| Maximum Propagation Delay Time (tPHL) | 20ns |
| Maximum Propagation Delay Time (tPLH) | 20ns |
| Maximum Pulse Width Distortion | 5.6ns |
| Maximum Working Insulation Voltage | 560Vp |
| Minimum Common Mode Rejection | 25kV/us |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ISO7420MDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.