
Dual-channel, 1-Mbps digital isolator in an 8-SOIC package, offering 2.5kV isolation voltage. Features unidirectional channels with a maximum data rate of 1Mbps and a propagation delay of 15ns. Operates across a temperature range of -40°C to 125°C with supply voltages from 3V to 5.5V. This general-purpose interface IC is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO7421DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7421DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Height | 1.75mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 2mA |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Turn-On Delay Time | 9ns |
| Type | General Purpose |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7421DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
