
Dual-channel, 1/1, 50-Mbps digital isolator 8-SOIC -40 to 125
Sign in to ask questions about the Texas Instruments ISO7421ED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7421ED technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Package Quantity | 75 |
| Packaging | Bulk |
| Propagation Delay | 11ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.3mA |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7421ED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
