
The ISO7421FED is a 2-channel unidirectional isolated interface IC from Texas Instruments, packaged in a SOIC package. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 138mW. The device is RoHS compliant and has a maximum supply voltage of 5V and minimum supply voltage of 3.3V. It has an operating supply current of 6mA and a propagation delay of 11ns, with a pulse width distortion of 3.7ns. The IC is not radiation hardened and is available in bulk packaging.
Sign in to ask questions about the Texas Instruments ISO7421FED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7421FED technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 50Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 138mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Operating Supply Current | 6mA |
| Package Quantity | 75 |
| Packaging | Bulk |
| Polarity | Unidirectional |
| Propagation Delay | 11ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7421FED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
