
2-channel unidirectional digital isolator, operating at 1Mbps data rate. Features a 16-pin SOIC package with a propagation delay of 14ns and turn-on delay of 9ns. Supports 3.3V to 5V supply voltage with a maximum power dissipation of 42mW. RoHS compliant and designed for general-purpose interface applications.
Sign in to ask questions about the Texas Instruments ISO7520CDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7520CDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 1Mbps |
| Height | 2.35mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Number of Channels | 2 |
| Operating Supply Current | 400uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unidirectional |
| Propagation Delay | 14ns |
| Pulse Width Distortion (PWD) | 3.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 9ns |
| Type | General Purpose |
| Weight | 0.019312oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7520CDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
