
The ISO7631FCDW is a 3-channel isolated interface IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 399mW. The device is packaged in a SOIC-16 package and is RoHS compliant. It features a data rate of 25Mbps and a propagation delay of 28ns, with a pulse width distortion of 3ns. The IC is suitable for general-purpose applications and is available in a rail/tube packaging option.
Sign in to ask questions about the Texas Instruments ISO7631FCDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7631FCDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 399mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 17ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7631FCDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
