
The ISO7631FMDW is a 3-channel interface IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5V and a minimum supply voltage of 2.7V. It features a data rate of 150Mbps and a propagation delay of 7ns.
Sign in to ask questions about the Texas Instruments ISO7631FMDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7631FMDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 150Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | ISO7631FM |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7631FMDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
