
The ISO7631FMDWR is a 3-channel unidirectional isolated interface IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5V. The device features a propagation delay of 10.5ns and a pulse width distortion of 3ns. It is packaged in a SOIC-16 package and is available in quantities of 2000 per reel. The ISO7631FMDWR is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the Texas Instruments ISO7631FMDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7631FMDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7631FMDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
