
High-speed, 4-channel unidirectional digital isolator for robust signal transmission. Achieves 150Mbps data rates with low 10.5ns propagation delay and 7ns turn-on delay. Operates from a 2.7V to 5V supply range, featuring a maximum power dissipation of 399mW. Encased in a 16-pin SOIC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ISO7640FMDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7640FMDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.35mm |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 399mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Thickness | 2.35mm |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Weight | 0.019312oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7640FMDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
