
CMOS digital isolator, 4 unidirectional channels, 150Mbps data rate, 2.7V to 5V supply voltage. Features 10.5ns propagation delay, 2ns pulse width distortion, and 7ns turn-on delay. Packaged in a 16-pin SOIC, measuring 10.3mm x 7.5mm x 2.65mm, operating from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments ISO7640FMDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7640FMDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 399mW |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 2ns |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Thickness | 2.35mm |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7640FMDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
