
Digital Isolator Logic 4-CH 25Mbps 16-Pin SOIC T/R
Sign in to ask questions about the Texas Instruments ISO7641FCDWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7641FCDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Height | 2.65mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Thickness | 2.35mm |
| Turn-On Delay Time | 17ns |
| Type | General Purpose |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7641FCDWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
