
4-channel unidirectional digital isolator, 150Mbps data rate, 10.5ns propagation delay, and 2ns pulse width distortion. Features a 16-pin SOIC package with dimensions of 10.5mm length, 7.6mm width, and 2.35mm depth. Operates with a supply voltage range of 2.7V to 5V, consuming 1.2mA typical operating supply current. Supports a maximum operating temperature of 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments ISO7641FMDW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ISO7641FMDW technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Depth | 2.35mm |
| Isolated Power | No |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 399mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Operating Supply Current | 1.2mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 2ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| Weight | 0.019312oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7641FMDW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
